Tesa 04174-00110-00 Beige Masking Tape 10mm x 66 m
- RS Stock No.:
- 207-864
- Mfr. Part No.:
- 04174-00110-00
- Brand:
- Tesa
Subtotal (1 unit)*
$62.50
(exc. GST)
$68.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.50 |
*price indicative
- RS Stock No.:
- 207-864
- Mfr. Part No.:
- 04174-00110-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Adhesive Material | Natural Rubber | |
| Width | 10mm | |
| Length | 66m | |
| Model Number | 04174-00110-00 | |
| Thickness | 110μm | |
| Colour | Beige | |
| Trade Name | 4174 | |
| Adhesion Strength | 3.7N/cm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Adhesive Material Natural Rubber | ||
Width 10mm | ||
Length 66m | ||
Model Number 04174-00110-00 | ||
Thickness 110μm | ||
Colour Beige | ||
Trade Name 4174 | ||
Adhesion Strength 3.7N/cm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 10mm Width, 110μm Thickness - 04174-00110-00
This masking tape is a general-purpose adhesive tape designed for temporary surface protection and masking during thermal processes. It combines a polymer film backing with a natural rubber adhesive to perform reliably in operations that involve elevated temperatures and require controlled adhesion.
Features and Benefits:
• Natural rubber adhesive provides firm initial tack for quick application
• PVC film backing resists tearing during handling and removal
• Withstands continuous exposure up to 150°C for heat-related tasks
• Adhesion measured at 3.7 N/cm ensures secure bond on varied substrates
• Tensile capacity of 25 N/cm maintains integrity under stress
• PVC film backing resists tearing during handling and removal
• Withstands continuous exposure up to 150°C for heat-related tasks
• Adhesion measured at 3.7 N/cm ensures secure bond on varied substrates
• Tensile capacity of 25 N/cm maintains integrity under stress
Applications
• Suitable for automotive painting masking tape 150°C during bake cycles
• Ideal for heat‑resistant masking tape beige in oven processes
• Used for panel protection where 66 m roll masking tape coverage is required
• Can be used with masking operations needing PVC film backing masking tape
• Suitable for general industrial masking where 110 μm thickness is needed
• Ideal for heat‑resistant masking tape beige in oven processes
• Used for panel protection where 66 m roll masking tape coverage is required
• Can be used with masking operations needing PVC film backing masking tape
• Suitable for general industrial masking where 110 μm thickness is needed
What backing material contributes to tear resistance?
A polyvinyl chloride film provides dimensional stability and tear resistance.
How does the tape behave in painted assemblies subjected to heat?
The tape tolerates temperatures up to 150°C without Rapid adhesive breakdown.
What mechanical property indicates how the tape resists elongation?
Tensile strength of 25 N/cm defines its resistance to stretching under load.
How much adhesive force can be expected during application?
Adhesion strength is specified as 3.7 N/cm, indicating the applied holding force.
What are the physical size and colour characteristics of the roll?
The tape is 10 mm wide, 110 μm thick, available in beige, and supplied as a 66 m roll.
- RS Stock No. 0207662
- Mfr. Part No. 04174-00007-00
Each
$79.07
- RS Stock No. 0207673
- Mfr. Part No. 04174-00109-00
Each
$50.07
- RS Stock No. 2496600
- Mfr. Part No. 04174-00013-00
Each
$125.61
- RS Stock No. 0207659
- Mfr. Part No. 04174-00108-00
Each
$37.42
Related links
- Tesa 04174-00109-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00007-00 Brown Tesa 4174 Fineline Tape 10mm x 66 m
- Tesa 04174-00108-00 Brown Tesa 4174 Masking Tape 10mm x 33 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 38mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- Tesa Beige Tesa 4174 Fine Line Masking Tape 50mm x 66 m
- Tesa Tesa 4174 High Temperature Fineline Tape for Design Painting 25mm x 66 m
- Tesa 04434-00003-00 Brown Tesa 4434 Paper Stencil Masking Tape 15mm x 10 m












