Tesa 04174-00108-00 Beige Masking Tape 10mm x 33 m
- RS Stock No.:
- 207-659
- Mfr. Part No.:
- 04174-00108-00
- Brand:
- Tesa
Subtotal (1 unit)*
$37.42
(exc. GST)
$41.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.42 |
*price indicative
- RS Stock No.:
- 207-659
- Mfr. Part No.:
- 04174-00108-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Adhesive Material | Natural Rubber | |
| Width | 10mm | |
| Length | 33m | |
| Model Number | 04174-00108-00 | |
| Thickness | 110μm | |
| Colour | Beige | |
| Trade Name | 4174 | |
| Adhesion Strength | 3.7N/cm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Adhesive Material Natural Rubber | ||
Width 10mm | ||
Length 33m | ||
Model Number 04174-00108-00 | ||
Thickness 110μm | ||
Colour Beige | ||
Trade Name 4174 | ||
Adhesion Strength 3.7N/cm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 10mm Width, 110μm Thickness - 04174-00108-00
This masking tape is a pressure-sensitive adhesive tape designed for surface protection and temporary masking during thermal and finishing processes. It combines a PVC backing with an adhesive derived from natural rubber to provide a balance of conformability and tack for controlled removal in manufacturing and maintenance contexts.
Features and Benefits:
• PVC film backing provides dimensional stability at elevated temperatures
• Natural rubber adhesive offers firm initial tack for secure placement
• Withstands continuous exposure up to 150°C for heat resilience
• 3.7N/cm adhesion delivers consistent peel behaviour on prepared surfaces
• 25N/cm tensile strength resists tearing during application and removal
• 110μm total thickness gives reliable barrier properties against splatter
• Natural rubber adhesive offers firm initial tack for secure placement
• Withstands continuous exposure up to 150°C for heat resilience
• 3.7N/cm adhesion delivers consistent peel behaviour on prepared surfaces
• 25N/cm tensile strength resists tearing during application and removal
• 110μm total thickness gives reliable barrier properties against splatter
Applications
• Suitable for paint masking in industrial finishing operations
• Ideal for automotive masking during assembly and refinishing
• Used with surface protection during thermal processing steps
• Can be used for edge protection in fabrication and assembly
• Used for temporary holding of components prior to bonding
• Ideal for automotive masking during assembly and refinishing
• Used with surface protection during thermal processing steps
• Can be used for edge protection in fabrication and assembly
• Used for temporary holding of components prior to bonding
What backing material determines flexibility and heat response?
The product uses a polyvinyl chloride film which balances flexibility with thermal resistance and dimensional control.
How does the adhesive type influence adhesion on common substrates?
A natural rubber adhesive provides high initial tack that adheres well to painted, primed, and metal surfaces while allowing controlled removal.
What mechanical property indicates resistance to elongation and rupture?
Tensile strength measured at 25N/cm reflects the tapes capacity to resist breakage under tension during handling.
How is the tapes peel behaviour quantified for process control?
Adhesion is specified as 3.7N/cm, offering a predictable peel force for masking operations.
What feature ensures barrier performance against liquids and overspray?
The combined 110μm overall thickness and PVC backing create an effective barrier against splatter and light liquid exposure.
Related links
- Tesa 04174-00109-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00110-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00007-00 Brown Tesa 4174 Fineline Tape 10mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 38mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- RS PRO Amber RS PRO High Temperature Masking Tape 10mm x 33 m
- Tesa Beige Tesa 4174 Fine Line Masking Tape 50mm x 66 m
- Tesa 04434-00003-00 Brown Tesa 4434 Paper Stencil Masking Tape 15mm x 10 m
