Tesa 4174 Beige Fine Line Masking Tape 38mm x 66 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.84

(exc. GST)

$105.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$95.84
15 - 39$92.02
40 +$88.23

*price indicative

RS Stock No.:
249-6599
Mfr. Part No.:
04174-00011-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Fine Line Masking Tape

Backing Material

Polyvinyl Chloride Film

Adhesive Material

Natural Rubber

Width

38mm

Length

66m

Model Number

4174

Thickness

110μm

Colour

Beige

Adhesion Strength

3.7N/cm

Trade Name

4174

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Fine Line Masking Tape, 38mm Width, 150°C Maximum Operating Temperature - 04174-00011-00


This fine line masking tape is a precision adhesive tape designed for accurate edge definition in painting and masking tasks, particularly where controlled paint lines and thermal resistance are required. It combines a flexible PVC backing with a natural rubber adhesive to perform in demanding finishing environments.

Features and Benefits:


• Natural rubber adhesive delivers 3.7 N/cm adhesion for secure hold
• PVC film backing provides 110 μm thickness for stable edges
• Tolerates continuous use at 150°C for heat‑exposure processes
• Exhibits tensile strength of 25 N/cm for handling durability
• Beige colour aids Visual contrast against painted surfaces

Applications


• Suitable for narrow‑line automotive paint masking operations
• Ideal for precision striping and decorative paintwork
• Used for heat‑cured paint cycles requiring high temperature resistance
• Can be used on panels where temporary strong adhesion is needed
• Suitable for workshops needing clear Visual tape definition

How long will a roll last during regular masking tasks?


The roll contains 66 m of tape which supports multiple jobs before replacement.

What operating temperature range can it withstand during baking?


It is rated for use up to a maximum operating temperature of 150°C.

How does the backing material affect edge clean‑up?


The PVC film backing at 110 μm thickness maintains a firm edge that reduces paint bleed during removal.

How strong is the tape when pulled during application?


The tape has a tensile strength of 25 N/cm, giving resistance to stretching and tearing during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy