Tesa 04174-00109-00 Beige Masking Tape 10mm x 66 m
- RS Stock No.:
- 207-673
- Mfr. Part No.:
- 04174-00109-00
- Brand:
- Tesa
Subtotal (1 unit)*
$50.07
(exc. GST)
$55.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.07 |
*price indicative
- RS Stock No.:
- 207-673
- Mfr. Part No.:
- 04174-00109-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Adhesive Material | Natural Rubber | |
| Width | 10mm | |
| Length | 66m | |
| Model Number | 04174-00109-00 | |
| Thickness | 110μm | |
| Colour | Beige | |
| Adhesion Strength | 3.7N/cm | |
| Trade Name | 4174 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Adhesive Material Natural Rubber | ||
Width 10mm | ||
Length 66m | ||
Model Number 04174-00109-00 | ||
Thickness 110μm | ||
Colour Beige | ||
Adhesion Strength 3.7N/cm | ||
Trade Name 4174 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 10mm Width, 110μm Thickness - 04174-00109-00
This masking tape is a pressure-sensitive adhesive product designed for surface protection and temporary masking in heat-exposed processes. It combines a polymer film backing with an elastomeric adhesive to perform in elevated temperature conditions while providing consistent application over extended lengths.
Features and Benefits:
• Natural rubber adhesive delivers reliable initial tack
• Polyvinyl chloride film backing provides dimensional stability
• Withstands operating temperatures up to 150°C to resist heat
• Adhesion strength of 3.7N/cm ensures secure adherence
• Tensile strength of 25N/cm resists stretch during removal
• 110μm thickness balances flexibility with edge protection
• Polyvinyl chloride film backing provides dimensional stability
• Withstands operating temperatures up to 150°C to resist heat
• Adhesion strength of 3.7N/cm ensures secure adherence
• Tensile strength of 25N/cm resists stretch during removal
• 110μm thickness balances flexibility with edge protection
Applications
• Suitable for paint masking in industrial finishing operations
• Ideal for thermal processes requiring heat-resistant tape
• Used for component protection during high-temperature handling
• Can be used for temporary bundling where tensile strength matters
• Suitable for long-run jobs requiring extended roll length
• Ideal for thermal processes requiring heat-resistant tape
• Used for component protection during high-temperature handling
• Can be used for temporary bundling where tensile strength matters
• Suitable for long-run jobs requiring extended roll length
What backing material gives the tape its tear resistance?
The backing is a polyvinyl chloride film that provides tear resistance and dimensional control.
How does the adhesive perform on first application?
The natural rubber formulation offers immediate tack for quick stick and short-term holding.
What characteristic governs removal without tearing?
The tapes tensile strength of 25N/cm reduces elongation and helps clean removal.
How long is each roll for continuous use?
Each roll provides a length of 66m to minimise frequent roll changes.
What colour and thickness affect Visual and edge coverage?
The product is beige in colour and has a thickness of 110μm for defined edge masking.
Related links
- Tesa 04174-00110-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00007-00 Brown Tesa 4174 Fineline Tape 10mm x 66 m
- Tesa 04174-00108-00 Brown Tesa 4174 Masking Tape 10mm x 33 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 38mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- Tesa Beige Tesa 4174 Fine Line Masking Tape 50mm x 66 m
- Tesa Tesa 4174 High Temperature Fineline Tape for Design Painting 25mm x 66 m
- Tesa 04434-00003-00 Brown Tesa 4434 Paper Stencil Masking Tape 15mm x 10 m
