Hi-Bond HFL1200-6 Green Fine Line Masking Tape 6mm x 66 m
- RS Stock No.:
- 468-469
- Mfr. Part No.:
- HFL1200-6
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.51 | - |
| 10 - 24 | $16.28 | 1% |
| 25 + | $16.05 | 2% |
*price indicative
- RS Stock No.:
- 468-469
- Mfr. Part No.:
- HFL1200-6
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Fine Line Masking Tape | |
| Backing Material | PVC | |
| Adhesive Material | Rubber | |
| Width | 6mm | |
| Length | 66m | |
| Model Number | HFL1200-6 | |
| Thickness | 110μm | |
| Trade Name | HFL1200 | |
| Colour | Green | |
| Adhesion Strength | 8.5N/25 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 62.5N/25 mm | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Fine Line Masking Tape | ||
Backing Material PVC | ||
Adhesive Material Rubber | ||
Width 6mm | ||
Length 66m | ||
Model Number HFL1200-6 | ||
Thickness 110μm | ||
Trade Name HFL1200 | ||
Colour Green | ||
Adhesion Strength 8.5N/25 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 62.5N/25 mm | ||
- COO (Country of Origin):
- KR
Fine Line Masking Tape
A matt green finish polypropylene film and rubber resin adhesive tape makes a masking tape which gives high quality paint lines.
Finest colour line separation available due to thinness of tape
Film backing stretches easily for smooth curves yet can easily be torrn by hand against a thumbnail
Excellent resistance to moisture and solvents
Matt backing allows marking or writing on the tape
Related links
- Hi-Bond HFL1200-3 Green HFL1200 Fine Line Masking Tape 3mm x 66 m
- Hi-Bond HFL1200-12 Green HFL1200 Fine Line Masking Tape 12mm x 66 m
- Hi-Bond Green HFL1200 Fine Line Masking Tape 19mm x 55 m
- Hi-Bond HFL1200-9 Green HFL1200 Fine Line Masking Tape 9mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 38mm x 66 m
- Tesa Beige Tesa 4174 Fine Line Masking Tape 50mm x 66 m
- Hi-Bond HB 857DG Green Masking Tape 19mm x 66 m
