Tesa 04174-00013-00 Beige Fine Line Masking Tape 50mm x 66 m

Get a bulk buy discount

Add 15 more to save $75.60

View bulk pricing options

Subtotal (1 unit)*

$125.61

(exc. GST)

$138.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$125.61-
15 - 39$120.57$75.60
40 +$115.53$403.20

*price indicative

RS Stock No.:
249-6600
Mfr. Part No.:
04174-00013-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Fine Line Masking Tape

Backing Material

Polyvinyl Chloride Film

Adhesive Material

Rubber

Width

50mm

Length

66m

Model Number

04174-00013-00

Thickness

110μm

Colour

Beige

Adhesion Strength

3.7N/cm

Trade Name

4174

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Fine Line Masking Tape, 50mm Width, 110μm Thickness - 04174-00013-00


This fine line masking tape is a thin, beige adhesive tape designed for precision masking in high-temperature environments. It combines a polyvinyl chloride film backing with a natural rubber adhesive to provide controllable release and edge definition during paint and detailing operations. The product is supplied on a lengthy roll for extended use in workshop and industrial settings.

Features and Benefits:


• 3.7N/cm adhesion provides secure temporary bonds
• 25N/cm tensile strength resists tearing under tension
• 150°C maximum operating temperature tolerates baking cycles
• 110μm PVC film backing maintains Sharp paint lines
• Natural rubber adhesive enables predictable removal behaviour

Applications


• Suitable for precision automotive paint masking and detailing
• Used with multi-stage baking paint processes in workshops
• Ideal for defining narrow paint edges on trim and panels
• Can be used for fine-line graphics and panel refinishing
• Used for temporary protection during heat-assisted finishing

What is the roll length for prolonged tasks?


The tape is supplied on a 66m roll to reduce frequent replacements.

How does the backing material affect edge retention?


The PVC film backing at 110μm thickness provides dimensional stability for crisp paint edges.

What adhesive base is used and how does it behave?


A natural rubber adhesive is applied to offer reliable tack and controlled removal.

What colour is the tape for visibility during application?


The tape is beige to aid Visual contrast against painted surfaces.

How does the tape perform under elevated temperatures?


It is rated for continuous use up to 150°C for heat-cured finishing operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy