Tesa 04174-00007-00 Beige Fineline Tape 10mm x 66 m
- RS Stock No.:
- 207-662
- Mfr. Part No.:
- 04174-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$75.12
(exc. GST)
$82.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.12 |
*price indicative
- RS Stock No.:
- 207-662
- Mfr. Part No.:
- 04174-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Fineline Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Adhesive Material | Rubber | |
| Width | 10mm | |
| Length | 66m | |
| Model Number | 04174-00007-00 | |
| Thickness | 110μm | |
| Trade Name | 4174 | |
| Adhesion Strength | 3.7N/cm | |
| Colour | Beige | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Fineline Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Adhesive Material Rubber | ||
Width 10mm | ||
Length 66m | ||
Model Number 04174-00007-00 | ||
Thickness 110μm | ||
Trade Name 4174 | ||
Adhesion Strength 3.7N/cm | ||
Colour Beige | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Fineline Tape, 10mm Width, 110μm Thickness - 04174-00007-00
This fineline tape is a narrow masking solution designed for precision surface protection during high-temperature processes and detailed finishing work. It combines a flexible film backing with a pressure-sensitive adhesive to provide controlled adhesion for tasks requiring accurate edge definition in environments where elevated temperatures may occur.
Features and Benefits:
• Natural rubber adhesive delivers consistent tack for controlled removal
• PVC film backing resists deformation during application
• Adhesion strength of 3.7N/cm ensures secure placement on substrates
• Tensile strength of 25N/cm maintains tape integrity under stress
• Maximum operating temperature 150°C allows heat-process compatibility
• Thickness of 110μm offers a fine profile for minimal edge lift
• PVC film backing resists deformation during application
• Adhesion strength of 3.7N/cm ensures secure placement on substrates
• Tensile strength of 25N/cm maintains tape integrity under stress
• Maximum operating temperature 150°C allows heat-process compatibility
• Thickness of 110μm offers a fine profile for minimal edge lift
Applications
• Suitable for automotive detailing requiring precise paint lines
• Used for masking delicate components during thermal cycles
• Ideal for narrow-edge paint separation in refinishing work
• Can be used for fine-line protection in Electronic Assembly
• Used with hand tools for model making and craft finishing
• Used for masking delicate components during thermal cycles
• Ideal for narrow-edge paint separation in refinishing work
• Can be used for fine-line protection in Electronic Assembly
• Used with hand tools for model making and craft finishing
What backing material provides dimensional stability at elevated temperatures?
A polyvinyl chloride film backing supplies dimensional control and resists stretch during use.
How long is each supply roll for extended jobs?
Each roll measures 66m in length, allowing extended continuous application without frequent changes.
What colour is the tape for Visual contrast during masking?
The tape is supplied in a beige colour to aid Visual alignment against many substrates.
How wide is the tape for narrow-line masking tasks?
The tape is 10mm in width, suitable for fine-line masking and narrow-edge applications.
- RS Stock No. 0207864
- Mfr. Part No. 04174-00110-00
Each
$59.38
- RS Stock No. 2496600
- Mfr. Part No. 04174-00013-00
Each
$125.61
- RS Stock No. 0207673
- Mfr. Part No. 04174-00109-00
Each
$47.57
- RS Stock No. 0207439
- Mfr. Part No. 51136-00034-00
Each
$65.35
Related links
- Tesa 04174-00109-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00110-00 Brown Tesa 4174 Masking Tape 10mm x 66 m
- Tesa 04174-00108-00 Brown Tesa 4174 Masking Tape 10mm x 33 m
- Tesa Tesa 4174 High Temperature Fineline Tape for Design Painting 25mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- Tesa Beige Tesa 4174 Fine Line Masking Tape 50mm x 66 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 38mm x 66 m
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 150mm












