Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi

Subtotal (1 unit)*

$800.81

(exc. GST)

$880.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$800.81

*price indicative

RS Stock No.:
288-0171
Mfr. Part No.:
407910
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accuracy

±1 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

29psi

Minimum Pressure Measurement

-29psi

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Data Logging

No

Model Number

407910

Intrinsically Safe

No

Power Source

Battery

Display Type

LCD

Width

33mm

Length

74mm

Standards/Approvals

CE

Height

178mm

Weight

350g

Hazardous Area Certification

No

COO (Country of Origin):
TW
The FLIR Heavy Duty Differential Pressure Manometer is a versatile device designed for wide range dual input measurements. With multiple units and an RS-232 interface, this manometer offers accuracy and convenience for various applications.

Wide measurement range of ±802 inches of water with high resolution

Displays 8 types of pressure units for versatile use

Record/Recall MIN and MAX readings for data analysis

Data Hold and Auto Power off functionality for ease of use

Zero function for offset measurements for accuracy

Large dual LCD display for clear readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy