SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa

Subtotal (1 unit)*

$371.83

(exc. GST)

$409.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.83

*price indicative

RS Stock No.:
402-809
Mfr. Part No.:
PPA100-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accuracy

±2 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1MPa

Minimum Pressure Measurement

-0.1MPa

Pressure Port Type

High

Minimum/Maximum Recordings

Yes

Model Number

PPA10006

Intrinsically Safe

No

Power Source

3 V DC Battery

IP Rating

IP40

Plug Type

In-Line

Battery Type

AA dry cell

Minimum Operating Temperature

0°C

Maximum Overpressure

1.5MPa

Battery Life

12months

Maximum Operating Temperature

50°C

Display Type

3 Digit LCD

Width

29mm

Standards/Approvals

JIS B 8370, ISO 4414

Height

120mm

Hazardous Area Certification

No

Weight

100g

COO (Country of Origin):
JP
The SMC Compact manometer, designed for precise pressure measurement in pneumatic systems. It is lightweight and user-friendly, making it Ideal for various industrial applications.

Backlight feature for clear visibility in low-light conditions

Long service life with continuous operation capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy