Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- RS Stock No.:
- 261-4457
- Mfr. Part No.:
- DPI705E-1-10G-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
$1,824.51
(exc. GST)
$2,006.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,824.51 |
*price indicative
- RS Stock No.:
- 261-4457
- Mfr. Part No.:
- DPI705E-1-10G-P1-H0-U0-OP0
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1%FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Data Logging | No | |
| Model Number | DPI705E | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 95mm | |
| Height | 43mm | |
| Length | 200mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1%FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Data Logging No | ||
Model Number DPI705E | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 95mm | ||
Height 43mm | ||
Length 200mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705E-1-10G-P1-H0-U0-OP0
This manometer is a handheld instrument for measuring pressure across a wide range in industrial settings. It provides precise readings from low negative pressure into very high-pressure systems, and is suited to field diagnostics, system commissioning and routine verification where portability and a clear display are required.
Features and Benefits:
• +/-0.1%FS accuracy improves measurement confidence in critical tests
• IP54 enclosure permits use in dusty or damp environments
• LCD backlight ensures visibility in low-light locations
• G1/8 pressure port enables compatibility with standard fittings
• Battery powered with 4 x AA cells delivers long operational availability
• IP54 enclosure permits use in dusty or damp environments
• LCD backlight ensures visibility in low-light locations
• G1/8 pressure port enables compatibility with standard fittings
• Battery powered with 4 x AA cells delivers long operational availability
Applications
• Suitable for high-pressure hydraulic system verification
• Ideal for leak testing of pressurised vessels and lines
• Used with calibration rigs requiring fine accuracy
• Can be used for on-site pressure diagnostics and maintenance
• Ideal for leak testing of pressurised vessels and lines
• Used with calibration rigs requiring fine accuracy
• Can be used for on-site pressure diagnostics and maintenance
What pressure range can it measure?
It measures from -25 mbar up to 1400 bar.
How is the instrument powered and how long does it last between replacements?
It uses four AA batteries and typical battery life is approximately one year.
Is it certified to common industrial standards?
It meets CE, RCM and RoHS requirements and is designed to the UL 61010-1 standard.
What protections exist against accidental overpressure?
It is rated for maximum overpressure to 1400 bar and includes leak-testing capability.
What are the units physical characteristics affecting portability?
It weighs 563 g and has Compact dimensions of 200 mm length, 95 mm width and 43 mm height.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
