KIMO MG50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa

Subtotal (1 unit)*

$261.75

(exc. GST)

$287.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.75

*price indicative

RS Stock No.:
276-9888
Mfr. Part No.:
MG50 E6 PA AWS10
Brand:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

500Pa

Minimum Pressure Measurement

0Pa

Pressure Port Type

Differential

Model Number

MG50 E6 PA

Length

178mm

Height

117mm

Standards/Approvals

RoHS

Width

25mm

Weight

420g

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The KIMO MG range of inclined liquid column manometers, measure slight variations in pressure, depression or differential pressure of air or gas. They are for use in treatment of air, ventilation, air conditioning, heating, dust elimination.

Zero adjustment by moving the slide strip

Integrated spirit level for adjusting horizontality

Safety reservoir enabling momentaneous overshooting of the scale

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy