Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- RS Stock No.:
- 261-4455
- Mfr. Part No.:
- DPI705EIS-2-10G-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
$2,216.82
(exc. GST)
$2,438.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.82 |
*price indicative
- RS Stock No.:
- 261-4455
- Mfr. Part No.:
- DPI705EIS-2-10G-P1-H1-U0-OP0
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.05% FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Model Number | DPI705EIS | |
| Data Logging | No | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Width | 95mm | |
| Standards/Approvals | No | |
| Length | 200mm | |
| Height | 43mm | |
| Hazardous Area Certification | IECEx/ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.05% FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Model Number DPI705EIS | ||
Data Logging No | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Width 95mm | ||
Standards/Approvals No | ||
Length 200mm | ||
Height 43mm | ||
Hazardous Area Certification IECEx/ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-2-10G-P1-H1-U0-OP0
This manometer is a portable instrument for measuring pressure in demanding industrial and hazardous environments. It provides precise readings across a very wide span from low negative pressure to extreme high pressure, while incorporating a protective enclosure and user-friendly display. The instrument runs on common batteries and supports routine leak testing and handheld field diagnostics without specialist power supplies.
Features and Benefits:
• +/-0.05% FS accuracy for high-precision measurement
• 1400 bar maximum for high-pressure system testing
• -25 mbar minimum to detect slight vacuum or low-pressure leaks
• G1/8 pressure port for compatibility with standard fittings
• IECEx/ATEX intrinsic safety to permit hazardous-area operation
• 1400 bar maximum for high-pressure system testing
• -25 mbar minimum to detect slight vacuum or low-pressure leaks
• G1/8 pressure port for compatibility with standard fittings
• IECEx/ATEX intrinsic safety to permit hazardous-area operation
Applications
• Suitable for pressure validation on high-pressure hydraulic systems
• Ideal for on-site leak testing of process plant components
• Used with pneumatic systems requiring low-pressure sensitivity
• Can be used for hazardous-area maintenance and inspection
• Suitable for portable field diagnostics and commissioning tasks
• Ideal for on-site leak testing of process plant components
• Used with pneumatic systems requiring low-pressure sensitivity
• Can be used for hazardous-area maintenance and inspection
• Suitable for portable field diagnostics and commissioning tasks
How is the instrument powered for remote use?
It operates from four AA batteries providing up to one year of service life under typical usage.
What environmental protection does it offer during outdoor use?
The enclosure meets IP54 for protection against dust ingress and splashing water.
How is overpressure resilience managed during testing?
The device tolerates overpressure up to 1400 bar allowing safe exposure to transient pressure spikes.
Which approvals support safe electrical use in industry?
It conforms to CE, RCM and RoHS and meets UL 61010-1 safety requirements.
What display and Interface aid field readability?
It uses an LCD with backlight to ensure clear readings in low-light conditions.
Related links
- Druck DPI705EIS Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705EIS Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
- Druck Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
