Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar

Subtotal (1 unit)*

$1,747.83

(exc. GST)

$1,922.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,747.83

*price indicative

RS Stock No.:
261-4450
Mfr. Part No.:
DPI705E-2-10A-P1-H0-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

+/-0.075% FS

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

Differential

Model Number

DPI705E

IP Rating

IP54

Battery Type

Nickel-Cadmium, Nickel-Metal Hydride, AA, Alkaline

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

95mm

Standards/Approvals

No

Length

200mm

Weight

563g

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure, 1400 bar Maximum Pressure - DPI705E-2-10A-P1-H0-U0-OP0


This manometer is a portable pressure instrument designed to measure gases and liquids across a very wide range, from low differential readings through to very high pressures. It operates from cold to warm working conditions and uses battery power for field use, providing a clear Visual readout for diagnostic and commissioning tasks. The instrument is constructed to withstand typical industrial environments while supporting leak detection and recording of minimum and maximum values.

Features and Benefits:


• ±0.05% accuracy delivers precise measurement results
• 1400 bar overpressure capacity enables high-pressure diagnostics
• IP54 ingress protection allows use in dusty or damp areas
• G1/8 pressure port offers standardised connection compatibility
• 4 x AA battery supply provides portable operation

Applications


• Suitable for high-pressure hydraulic system verification
• Used for HVAC leak detection and pressure checks
• Ideal for portable field pressure calibration tasks
• Can be used for laboratory pressure range testing
• Used with pneumatic systems for low-pressure diagnostics

What temperature range can it operate within?


It functions between -10°C and 50°C.

How long will the batteries typically last in normal use?


The battery life is rated at around 1 year under standard operating conditions.

What display type does it use for readings?


Readings are presented on an LCD display.

How many pressure ports are provided for connection?


It includes a single pressure port.

Does it include hazardous-area or intrinsic safety certification?


It does not have hazardous-area or intrinsically safe certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy