Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- RS Stock No.:
- 201-2876
- Mfr. Part No.:
- DPI705EIS-1-13G-P1-H1-U0-OP0
- Brand:
- Druck
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,256.54
(exc. GST)
$2,482.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 August 2026
- Plus 7 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,256.54 |
| 5 + | $1,857.10 |
*price indicative
- RS Stock No.:
- 201-2876
- Mfr. Part No.:
- DPI705EIS-1-13G-P1-H1-U0-OP0
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.1 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Gauge | |
| Leak Testing | Yes | |
| Data Logging | No | |
| Model Number | DPI705E | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Length | 200mm | |
| Standards/Approvals | RCM, CE | |
| Width | 95mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.1 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Gauge | ||
Leak Testing Yes | ||
Data Logging No | ||
Model Number DPI705E | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Length 200mm | ||
Standards/Approvals RCM, CE | ||
Width 95mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, AA Battery, 200 x 95 mm - DPI705EIS-1-13G-P1-H1-U0-OP0
This handheld pressure indicator is designed to provide accurate and reliable pressure measurements. With features like total uncertainty down to 0.05% full scale, an integral calibration record, and a rugged design, this device is Ideal for routine maintenance and troubleshooting tasks. The backlit LCD display, leak test functionality, and intrinsically safe certification make it a versatile and trustworthy tool for pressure measurement applications.
Features & Benefits
• 41 pressure ranges from ±25 mbar to 1,400 bar
• Total uncertainty down to 0.05% full scale over a wide temperature range
• Leak test, tare, and filter functions for accurate measurements
• Hazardous Area (intrinsically safe) version available
• Optional remote plug and play pressure and temperature sensors
• Long battery life and user-friendly design for easy operation
Applications
• Ideal for use in hazardous areas due to its ATEX certification
• Suitable for calibration and testing of pressure transmitters, switches, and gauges
• Can be used for maintenance and troubleshooting tasks in industrial settings
• Useful in applications requiring accurate and reliable pressure measurements
Can this manometer be used in hazardous areas?
Yes, it is intrinsically safe and suitable for hazardous environments.
Is the DPI705E Series suitable for calibration purposes?
Yes, this series is designed for calibration and maintenance tasks for pressure instruments.
What are some key features of the DPI705E Manometer?
The manometer features leak testing, backlit LCD display, and options for remote sensors.
How long is the battery life of the DPI705E Manometer?
The device has a long battery life, allowing up to a year of use with a single set of batteries.
Can the DPI705E Manometer be used in noisy environments?
The filter function enables stable pressure readings in noisy conditions.
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
