Testo 511 Absolute Manometer, Max Pressure Measurement 1200 mbar
- RS Stock No.:
- 114-152
- Distrelec Article No.:
- 176-60-194
- Mfr. Part No.:
- 0560 0511
- Brand:
- Testo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$393.82
(exc. GST)
$433.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $393.82 |
| 5 + | $382.02 |
*price indicative
- RS Stock No.:
- 114-152
- Distrelec Article No.:
- 176-60-194
- Mfr. Part No.:
- 0560 0511
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manometer | |
| Accuracy | ±3 % | |
| Maximum Pressure Measurement | 1200mbar | |
| Minimum Pressure Measurement | 300mbar | |
| Pressure Port Type | Absolute | |
| Model Number | 511 | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Maximum Overpressure | 700hPa | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 119mm | |
| Width | 46mm | |
| Height | 25mm | |
| Hazardous Area Certification | No | |
| Weight | 90g | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manometer | ||
Accuracy ±3 % | ||
Maximum Pressure Measurement 1200mbar | ||
Minimum Pressure Measurement 300mbar | ||
Pressure Port Type Absolute | ||
Model Number 511 | ||
IP Rating IP40 | ||
Power Source Battery | ||
Battery Type AAA | ||
Maximum Overpressure 700hPa | ||
Minimum Operating Temperature 0°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 119mm | ||
Width 46mm | ||
Height 25mm | ||
Hazardous Area Certification No | ||
Weight 90g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Absolute Manometer, 1200mbar, 25mm Height - 511 Series - 0560 0511
Use this absolute manometer from Testo to measure Air and fluid pressure. It has eight switchable pressure units to offer enhanced flexibility in measurement. Thanks to its fast measurement rate of 0.5s, this manometer can quickly detect changes in pressure, making it easier to troubleshoot when the pressure falls outside a desired range. It's battery-powered, so you don't need to plug it into a power source. You can use this device in a variety of applications thanks to its broad measurement range of 300mbar to 1200mbar.
Features & Benefits
• Wide operating temperature range of 0°C to +50°C for use in harsh conditions
• Compact dimensions of 119 (length) x 46 (width) x 25mm (height) for convenient handheld use
• IP40 (ingress protection) rating for protection against wires and solid objects larger than 1mm in size
• Accuracy of ±3% for precise readings
Applications
• Leak testing
• Gas pipes
• Refrigeration systems
How does this digital manometer work?
This digital manometer has a pressure transducer that deflects under pressure. The device converts the deflection into an electrical signal, which is then converted into an accurate pressure reading.
Testo Digital Pressure Meter
Related links
- Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150 hPa
- RS PRO RS 1114 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 1.7 bar
- RS PRO RS 1111 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 1.7 bar
- RS PRO Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 1000 bar
- RS PRO MH 5130 + MSD 10 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 1000 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705EIS Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
