Extech HD755 Differential Manometer, Max Pressure Measurement 13.85
- RS Stock No.:
- 102-510
- Mfr. Part No.:
- HD755
- Brand:
- Extech
Subtotal (1 unit)*
$427.47
(exc. GST)
$470.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.47 |
*price indicative
- RS Stock No.:
- 102-510
- Mfr. Part No.:
- HD755
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Manometer | |
| Accuracy | ±0.3 % | |
| Maximum Pressure Measurement | 13.85 | |
| Minimum Pressure Measurement | 0.01 | |
| Pressure Port Type | Differential | |
| Model Number | HD755 | |
| Data Logging | Yes | |
| Plug Type | USB | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| Weight | 280g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Manometer | ||
Accuracy ±0.3 % | ||
Maximum Pressure Measurement 13.85 | ||
Minimum Pressure Measurement 0.01 | ||
Pressure Port Type Differential | ||
Model Number HD755 | ||
Data Logging Yes | ||
Plug Type USB | ||
Display Type LCD | ||
Standards/Approvals No | ||
Weight 280g | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The FLIR Differential Pressure Manometer is a versatile instrument that offers 11 selectable units of measure to provide precise measurements. With features such as Max/Min recording, Relative time stamp, Data Hold, and Auto Power Off, It is a reliable tool for various applications. The built-in USB Interface allows for easy connectivity and data transfer, making it a convenient choice for professionals.
Offers 11 selectable units of measure for flexibility in measurements
Max/Min recording and Relative time stamp feature for convenient data tracking
Data Hold and Auto Power Off functions ensure accurate and efficient usage
Large LCD display with backlighting for easy readability in any environment
Zero function for offset correction or measurement adjustments
Built-in USB Interface for quick data transfer and connectivity
Related links
- Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi
- Fluke 922 Differential Manometer, Max Pressure Measurement 10 psi
- Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi
- Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi
- Extech HD700 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2 psi
- Extech 407910-NIST Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement ±29psi
