RND Pot Magnet 63 mm Countersunk screw, 35.7 kg Pull 30 mm
- RS Stock No.:
- 492-228
- Distrelec Article No.:
- 303-90-317
- Mfr. Part No.:
- RND 610-00899
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-228
- Distrelec Article No.:
- 303-90-317
- Mfr. Part No.:
- RND 610-00899
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 63mm | |
| Pull Force | 35.7kg | |
| Thickness | 30mm | |
| Attachment Type | Countersunk screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 63mm | ||
Pull Force 35.7kg | ||
Thickness 30mm | ||
Attachment Type Countersunk screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ferrite pot magnet combines exceptional strength with durability, making it an ideal component for a variety of applications. Protected within a robust steel cup, this magnet ensures longevity while maintaining its magnetic efficacy. Whether you're engaging in light assemblies for consumer use or tackling industrial projects, this versatile magnet is suited for various tasks such as lifting, securing, and retrieving objects. Designed for practicality, it features a maximum operating temperature of 200 °C, allowing it to perform optimally in demanding environments.
Protected design enhances the magnet's lifespan
Simple installation with screws into walls or ceilings
Ideal for both consumer and industrial applications
High operating temperature makes it suitable for demanding environments
Versatile use for a range of tasks including lifting and closing mechanisms
Related links
- RND Pot Magnet 80 mm Countersunk screw, 61.2 kg Pull 34 mm
- RND Pot Magnet 32mm Ferrite
- Eclipse Pot Magnet 63 mm Threaded M8, 35 kg Pull 14 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
