Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 pack of 2 units)*

$36.78

(exc. GST)

$40.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 2,478 unit(s) ready to ship from another location
  • Plus 116 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$18.39$36.78-
10 - 18$18.27$36.54-
20 - 78$17.985$35.972%
80 - 398$17.535$35.074%
400 +$14.44$28.8821%

*price indicative

RS Stock No.:
667-9980
Mfr. Part No.:
E867
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

40mm

Pull Force

12.5kg

Thickness

8mm

Attachment Type

Threaded M5

Material

Ferrite

Length

8mm

Standards/Approvals

ISO 14001, ISO 9001

Eclipse Ferrite Shallow Pot Magnet


The Eclipse ferrite shallow pot magnet has a female threaded hole for screw mounting. It is made of mild steel with zinc plated body and has a 12.5kg pull force. This pot magnet can be used at temperatures up to 120°C. It is often used as magnetic bases and magnetic holders such as for supermarket ceiling signs.

Features and Benefits


Height of 18mm and diameter of 40mm

Excellent resistance to corrosion

M5 threaded size

Pot height is 8mm

Weight is 0.06kg

  • RS Stock No. 6679992
  • Mfr. Part No. E871
Each
$26.99
  • RS Stock No. 6679986
  • Mfr. Part No. E865
Each (In a Pack of 2)
$15.96
  • RS Stock No. 9175664
  • Mfr. Part No. E878
1 Bag of 2
$33.11
  • RS Stock No. 2978781
  • Mfr. Part No. E803
Each (In a Pack of 2)
$39.305

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy