Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- RS Stock No.:
- 917-5689
- Mfr. Part No.:
- E704
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $18.34 | $9.17 | - |
| 10 - 19 | $18.13 | $9.065 | 1% |
| 20 - 49 | $17.70 | $8.85 | 3% |
| 50 - 249 | $16.80 | $8.40 | 8% |
| 250 + | $13.83 | $6.915 | 24% |
*price indicative
- RS Stock No.:
- 917-5689
- Mfr. Part No.:
- E704
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 25mm | |
| Pull Force | 4kg | |
| Thickness | 7mm | |
| Material | Ferrite | |
| Length | 7mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 25mm | ||
Pull Force 4kg | ||
Thickness 7mm | ||
Material Ferrite | ||
Length 7mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- CH
Ferrite Shallow Pot Magnets
Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.
The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.
Features and Benefits
For press fitting applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Typical applications
Loudspeakers
Motors
Toys
- RS Stock No. 6679983
- Mfr. Part No. E864
Each (In a Pack of 2)
$14.145
- RS Stock No. 9175655
- Mfr. Part No. E877
1 Bag of 2
$29.56
- RS Stock No. 9175651
- Mfr. Part No. E876
1 Bag of 2
$27.28
- RS Stock No. 9175661
- Mfr. Part No. E723
1 Bag of 2
$35.29
Related links
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- Eclipse Pot Magnet 22 mm Male Thread, 3.5 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm












