Ambersil Silicone LUBRICANT Lubricant Silicone 500 ml Aerosol
- RS Stock No.:
- 495-4850
- Mfr. Part No.:
- 31631-AB
- Brand:
- Ambersil
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 147 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.03 | - |
| 5 - 9 | $17.91 | - |
| 10 + | $17.61 | 2% |
*price indicative
- RS Stock No.:
- 495-4850
- Mfr. Part No.:
- 31631-AB
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | Silicone LUBRICANT | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Colour | Transparent | |
| Base Material | Silicone | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Lubricant | ||
Trade Name Silicone LUBRICANT | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe No | ||
Colour Transparent | ||
Base Material Silicone | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Silicone Lubricant, Aerosol Package, 500 ml Package size - 31631-AB
This general-purpose silicone lubricant is suitable for a variety of applications across different industries. Packaged as an aerosol in a 500ml can, it provides a clean, colourless lubricant with excellent anti-stick and slip properties.
Features & Benefits
• Provides a clean, colourless lubricant for various surfaces
• Safe for use on wood, glass, metals, and most plastics
• Operational temperature range from -50 to +200°C
• Soluble in solvents, ensuring compatibility with many applications
• Extremely flammable, designed for controlled use
• Offers excellent anti-stick and slip properties
Applications
• Used on sewing machines for smooth operation
• Applied to cutting tables to reduce friction
• Effective on processing equipment for optimal performance
• Ideal for laying-up areas, preventing fusing
• Utilised on cutting knives and guillotines for easy handling
• Serves as a mould release agent for easy product removal
Can it be used on rubber surfaces?
Yes, it is safe for rubber applications.
Is it safe to use in electronics?
It is not recommended for use in food processing or electrical components.
- RS Stock No. 7805240
- Mfr. Part No. 31572-AC
Each
$46.66
- RS Stock No. 2387755
- Mfr. Part No. 2094
Each
$23.95
- RS Stock No. 2387857
- Mfr. Part No. FG03039
Each
$40.28
- RS Stock No. 2387790
- Mfr. Part No. 3135
Each
$16.45
Related links
- Fuchs Silicone Spray Lubricant Silicone 500 ml Spray
- Ambersil Amberklene FG Degreaser 500 ml Aerosol
- Ambersil Mould Solv Solvent Degreaser 500 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- CRC Parcel Glide Silicone Lubricant Lubricant Silicone 375 g Trigger
- RS PRO Lubricant Silicone 400 ml Aerosol
- Ambersil PX 24 Lubricant Kerosene 400 ml Aerosol











