CRC CHUTE LUBE Lubricant Silicone 312 g Aerosol
- RS Stock No.:
- 238-7799
- Mfr. Part No.:
- 3204
- Brand:
- CRC
Subtotal (1 unit)*
$16.93
(exc. GST)
$18.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.93 |
*price indicative
- RS Stock No.:
- 238-7799
- Mfr. Part No.:
- 3204
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | CHUTE LUBE | |
| Product Form | Spray | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 312 g | |
| Colour | Water White, Clear | |
| Food Safe | No | |
| Base Material | Silicone | |
| VOC Content | 550g/L | |
| Flash Point | -18°C | |
| Lubricant Film | Non-Hardening Film | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 204°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name CHUTE LUBE | ||
Product Form Spray | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 312 g | ||
Colour Water White, Clear | ||
Food Safe No | ||
Base Material Silicone | ||
VOC Content 550g/L | ||
Flash Point -18°C | ||
Lubricant Film Non-Hardening Film | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 204°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Chute Lube® is an NSF H2 registered, silicone spray for package handling applications. It forms a colourless, odourless, non-staining film that lubricates and protects in most metal to non-metal applications. CRC Chute Lube® eliminates the binding and sticking of packages and boxes, while protecting most surfaces. CRC Chute Lube® helps boxes glide down chutes and rails on package handling and sorting conveyors. It has special additive that makes CRC Chute Lube® effective in wet conditions.
Effective for wide temperature range
Low surface tension so better coverage and penetration
Non-hardening film minimizes corrosion
Provides excellent lubricity
Reduces galling
Recommended to lubricate package handling equipment, food processing equipment, chutes, guides, rails, conveyors, bottling machinery, slicers, ovens, freezers, knives and saws
Related links
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication
- CRC DRY MOLY LUBE Lubricant Dry Lubricant 325.31 ml Aerosol
- CRC AUTOMOTIVE Silicone Lubricant Silicone 300 g Aerosol Can
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC POWER LUBE WITH PTFE Lubricant Polytetrafluoroethylene 300 g Aerosol Can
