CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- RS Stock No.:
- 238-7859
- Mfr. Part No.:
- FG03054
- Brand:
- CRC
Subtotal (1 unit)*
$55.17
(exc. GST)
$60.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.17 |
*price indicative
- RS Stock No.:
- 238-7859
- Mfr. Part No.:
- FG03054
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | FOOD GRADE SYNTHA-TECH LUBRICANT | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol Can | |
| Package Size | 312 g | |
| Colour | White | |
| Food Safe | No | |
| Base Material | Synthetic | |
| Minimum Operating Temperature | -40°C | |
| VOC Content | 0g/L | |
| Flash Point | 122°C | |
| Lubricant Film | Lower Viscosity Film | |
| Maximum Operating Temperature | 230°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name FOOD GRADE SYNTHA-TECH LUBRICANT | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol Can | ||
Package Size 312 g | ||
Colour White | ||
Food Safe No | ||
Base Material Synthetic | ||
Minimum Operating Temperature -40°C | ||
VOC Content 0g/L | ||
Flash Point 122°C | ||
Lubricant Film Lower Viscosity Film | ||
Maximum Operating Temperature 230°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Syntha-Tech™ Lubricant with PTFE is a non-flammable, zero VOC, unique blend of synthetic lubricants that utilizes PTFE, anti-wear and extreme pressure additives to provide unparalleled lubricating performance. This food grade synthetic lubricant is NSF Registered for use in meat and poultry facilities. Additionally, CRC Syntha-Tech™ long lasting film minimizes surface contact thereby extending lubricating intervals.
Long lasting blend of synthetic lubricants
Anti-wear and extreme pressure additives
Extreme temperature range of -40 to +450°F
NSF H1 Registered for incidental contact
Contains zero VOCs
PTFE additive
Recommended for use on bearings, gears, linkages, motors, chains, cables, rollers, guide bars, pulleys, cams, valves, ball joints, hinges, slides, cutting tools, taps, dies, and pistons, handling equipment, conveyors, hoists, lifts, doors, fans and food p
Related links
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication
- CRC 312 g CRC Food Grade Penetrating Oil Penetrating Oil and Aerosol for Food and Industrial Applications
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC CRC Food Grade Belt Dressing Belt Lubricant 284 g Aerosol
- CRC Gel TAC ADHESIVE LUBRICANT Lubricant Synthetic 300 g Aerosol Can
- CRC Wire Rope AND CABLE LUBRICANT Lubricant Synthetic 285 g Aerosol Can
- CRC 340 g Food Grade Chain Lube Chain Lubricant and Aerosol for Chain, Food and Industrial Applications
