Panasonic CR2450 Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 457-4634
- Mfr. Part No.:
- CR-2450/BN
- Brand:
- Panasonic
Subtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship
- Plus 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.95 |
*price indicative
- RS Stock No.:
- 457-4634
- Mfr. Part No.:
- CR-2450/BN
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR2450 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 620mAh | |
| Diameter | 24.5mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 6.2g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR2450 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 620mAh | ||
Diameter 24.5mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 6.2g | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
This CR2450 button battery from Panasonic features a nominal voltage of 3 V with a 620 mAh capacity. This lithium manganese dioxide button battery has a 24.5 mm diameter and a height of 5 mm.
Panasonic CR Lithium Button Batteries
CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
• These CR batteries feature lithium chemistry, which has a high energy density.
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Related links
- Panasonic Button Battery 24.5 mm Diameter
- Panasonic Button Battery 16 mm Diameter
- Panasonic Button Battery 30 mm Diameter
- Panasonic Button Battery 20 mm Diameter
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- Panasonic Button Battery 12.5 mm Diameter
- Panasonic Button Battery 23 mm Diameter
