Subtotal (1 kit)*
$92.10
(exc. GST)
$101.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 109 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $92.10 |
*price indicative
- RS Stock No.:
- 710-504
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Number of Locks | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout Kit | ||
Colour Red | ||
Number of Locks 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 1 Lock Lockout Kit
This RS PRO Lockout Kit is designed to ensure safety during maintenance and repair operations by preventing accidental energisation of equipment. Ideal for industrial environments, it provides a reliable solution for securing machinery and electrical systems.
Features and Benefits
Single Lock Design: Simplifies the lockout process with one lock for ease of use.
Durable Construction: Made from robust materials to withstand harsh industrial conditions.
Bright Red Colour: Enhances visibility and alerts personnel to the lockout status.
Compact Kit: Easy to store and transport, ensuring readiness for use.
Universal Application: Compatible with a wide range of devices and systems.
Durable Construction: Made from robust materials to withstand harsh industrial conditions.
Bright Red Colour: Enhances visibility and alerts personnel to the lockout status.
Compact Kit: Easy to store and transport, ensuring readiness for use.
Universal Application: Compatible with a wide range of devices and systems.
Applications
Manufacturing Facilities
Electrical Maintenance
Industrial Machinery
Safety Compliance
Electrical Maintenance
Industrial Machinery
Safety Compliance
Additional Information
Includes one lock and necessary lockout accessories.
Complies with relevant safety standards for lockout procedures.
Complies with relevant safety standards for lockout procedures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Red 1-Lock Lockout Steel 6.35 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 1-Lock Lockout Stainless Steel ABS Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Polyurethane Lockout, 89 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
