RS PRO Red 3-Lock Valve Lockout Polyurethane Lockout, 89 mm

N

Subtotal (1 unit)*

$71.57

(exc. GST)

$78.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.57

*price indicative

RS Stock No.:
710-522
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Valve Lockout

Sub Type

Lockout

Colour

Red

Number of Locks

3

Material

Polyurethane

Shackle Diameter

89mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Polyurethane Valve Lockout, 3 Locks


This RS PRO valve lockout is designed to secure valves and prevent accidental operation during maintenance or repair. Made from Durable polyurethane, it offers reliable protection and is suitable for various industrial environments.

Features and Benefits


Polyurethane Construction: Provides durability and resistance to harsh environments.
Three Locks: Allows multiple workers to secure the valve, enhancing safety.
Red Colour: Increases visibility for easy identification.

Applications


Industrial maintenance
Chemical processing plants
Oil and gas industries

Additional Information


Compatible with shackle diameters up to 89 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy