Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- RS Stock No.:
- 161-2660
- Mfr. Part No.:
- RCG-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 260 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $1.656 | $16.56 |
| 100 - 190 | $1.631 | $16.31 |
| 200 - 490 | $1.603 | $16.03 |
| 500 + | $1.547 | $15.47 |
*price indicative
- RS Stock No.:
- 161-2660
- Mfr. Part No.:
- RCG-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Type | Vertical Mount | |
| Length | 76.2mm | |
| Maximum PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Type Vertical Mount | ||
Length 76.2mm | ||
Maximum PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- IT
Guide rails
Economical, quick-install guide rails.
For boards1.6 mm thick.
For boards1.6 mm thick.

Related links
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 31.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.
