RS PRO Red 1-Lock Lockout ABS Lockout

Subtotal (1 unit)*

$43.77

(exc. GST)

$48.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.77

*price indicative

RS Stock No.:
694-370
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

ABS

Standards/Approvals

OSHA

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Red ABS Lockout 1 Lock


The RS PRO Red ABS Lockout is designed to provide a secure and reliable solution for isolating energy sources during maintenance or repair work. Made from Durable ABS material, this lockout device ensures safety and compliance with OSHA standards, making it Ideal for industrial environments.

Features and Benefits


Red Colour: Enhances visibility for safety.
ABS Material: Provides durability and resistance to impact.
Single Lock Design: Simplifies the lockout process.
OSHA Compliant: Meets regulatory safety standards.

Applications


Industrial maintenance
Electrical safety
Machinery repair

Additional Information


Complies with OSHA standards for lockout devices.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy