Subtotal (1 unit)*
$23.33
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.33 |
*price indicative
- RS Stock No.:
- 802-210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red ABS Lockout, 1 Lock
The RS PRO Red ABS Lockout is designed to provide a secure and reliable solution for isolating energy sources during maintenance and repair work. Made from Durable ABS material, this lockout device ensures safety by preventing accidental energization of equipment. Its bright red color enhances visibility, making it easy to identify in various industrial settings.
Features and Benefits
Durable ABS Material: Provides strength and longevity for repeated use.
Single Lock Design: Allows for straightforward application and removal.
High Visibility Red: Ensures easy identification in busy environments.
Single Lock Design: Allows for straightforward application and removal.
High Visibility Red: Ensures easy identification in busy environments.
Applications
Industrial maintenance
Electrical safety
Mechanical repairs
Electrical safety
Mechanical repairs
Additional Information
Complies with RS PRO Seal of Approval for quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
