RS PRO Red 1-Lock Valve Lockout Polypropylene Lockout
- RS Stock No.:
- 710-526
- Brand:
- RS PRO
Subtotal (1 set)*
$51.58
(exc. GST)
$56.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $51.58 |
*price indicative
- RS Stock No.:
- 710-526
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Polypropylene Valve Lockout, 9.5 to 22.2 mm Shackle Diameter
This RS PRO valve lockout is designed to secure plug valves, ensuring safety during maintenance and repair operations. Made from Durable polypropylene, it provides a reliable solution for preventing accidental valve activation. Ideal for industrial environments, it enhances safety compliance and reduces the risk of workplace accidents.
Features and Benefits
Red Colour: Enhances visibility for safety compliance
Polypropylene Material: Offers durability and resistance to chemicals
Single Lock Design: Simplifies use while maintaining security
Shackle Diameter 9.5 to 22.2 mm: Accommodates a range of valve sizes
Polypropylene Material: Offers durability and resistance to chemicals
Single Lock Design: Simplifies use while maintaining security
Shackle Diameter 9.5 to 22.2 mm: Accommodates a range of valve sizes
Applications
Industrial maintenance
Safety compliance
Valve servicing
Safety compliance
Valve servicing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0146940
- Mfr. Part No. 441.002
Each
$23.26
- RS Stock No. 0146938
- Mfr. Part No. 441.001
Each
$25.18
Related links
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- RS PRO Black 9 mm











