Master Lock Red Lockout Kit Lockout Kit
- RS Stock No.:
- 108-914
- Mfr. Part No.:
- S1117VES31KA
- Brand:
- Master Lock
Subtotal (1 unit)*
$910.69
(exc. GST)
$1,001.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.69 |
*price indicative
- RS Stock No.:
- 108-914
- Mfr. Part No.:
- S1117VES31KA
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Red | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- MX
The Master Lock Electrical Lockout Kit, features high-use valve and electrical lockout devices and six No. S31 Zenex Thermoplastic padlocks, keyed alike stored in a portable toolbox. It includes the toolbox S1017, 6-S31KARED, 3-S806, 2-420, 1-480, 1-481, 1-482, 1-S3068MLP, 6-S2390, 2-S2393.
Thermoplasticpadlock
Keyed alike
Related links
- Master Lock Red Lockout Kit Nylon Lockout Kit
- Master Lock Red Lockout Kit Lockout Pouch
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Pressurised Gas Valve Lockout
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
