Master Lock Red 6-Lock Lockout Nylon Electrical Lockout
- RS Stock No.:
- 108-906
- Mfr. Part No.:
- 453XL
- Brand:
- Master Lock
Subtotal (1 unit)*
$99.07
(exc. GST)
$108.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.07 |
*price indicative
- RS Stock No.:
- 108-906
- Mfr. Part No.:
- 453XL
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Sub Type | Electrical Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Electrical Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Extra Large Nylon Oversized Plug and Control Cover features a 10in (25cm) diameter x 26in (66cm) tall flexible and durable rip-stop nylon bag that fits easily in safety tool boxes. Effectively locks out odd size and large electrical connecters and hoist controls and accepts up to 6 padlocks or hasps. Insert PVC tubing to block access to hoist control buttons.
Oversized Plug and Hoist Control Cover
Effectively locks out odd size and large electrical connectors and hoist controls
The cinch sack offers broad application solutions
Insert PVC tubing to block access to hoist control buttons
Flexible and durable rip-stop nylon bag fits easily in safety tool boxes
Accepts up to 6 safety padlocks or lockout hasps
Related links
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- RS PRO Black Steel Cable Lockout
- RS PRO Black Polypropylene 7 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red, Black 6-Lock Lockout Nylon Cable Lockout
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm