Master Lock Red Lockout Kit Lockout Pouch
- RS Stock No.:
- 108-899
- Mfr. Part No.:
- S1010
- Brand:
- Master Lock
Subtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 17 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.87 |
*price indicative
- RS Stock No.:
- 108-899
- Mfr. Part No.:
- S1010
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Pouch | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Pouch | ||
Product Type Lockout Kit | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Compact Lockout Pouch, unfilled, allows you to add the products of your choice. Pouch features a compact, convenient design with Velcro straps on back to allow pouch to easily be applied to or removed from a belt. Straps also serve as breakaway feature in the event the pouch is caught in machinery, protecting the employee.
Compact Lockout Pouch (Unfilled)
Add lockout products of your choice
Convenient design with zipper to secure items
Velcro straps on back allow pouch to be easily applied or removed from a belt
Straps also serve as a breakaway feature in the event it is caught on machinery
Related links
- Master Lock Red Lockout Kit Lockout Kit
- Master Lock Red Lockout Kit Nylon Lockout Kit
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Pressurised Gas Valve Lockout
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
