Master Lock Red Lockout Stainless Steel, Black Nylon, ABS Thermoplastic Circuit Breaker Lockout
- RS Stock No.:
- 120-045
- Mfr. Part No.:
- S3821
- Brand:
- Master Lock
Subtotal (1 unit)*
$35.68
(exc. GST)
$39.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 251 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.68 |
*price indicative
- RS Stock No.:
- 120-045
- Mfr. Part No.:
- S3821
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Red | |
| Material | Stainless Steel, Black Nylon, ABS Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Red | ||
Material Stainless Steel, Black Nylon, ABS Thermoplastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Grip Tight Plus Circuit Breaker Lockout Device fits Miniature Circuit Breakers (120/240 V). Its lightweight, one-piece design easily and consistently installs without use of tools. The stainless steel thumbscrew and toothed jaw provide a tight grip on the circuit breaker handle so device remains secure. Its compact size allows for locking out vertically and horizontally adjacent breakers. Also suitable for multi-pole breakers and tie-bar toggles.
Fits Miniature Circuit Breakers (120/240 V)
Compatible with a wide variety of circuit breaker handle shapes and sizes
Compact size allows for locking out vertically and horizontally adjacent breakers
Suitable for locking out multi-pole breakers and works with tie-bar toggles
Easy tightening offered by large, knurled thumbscrew with slot for optional screwdriver adjustment
Requires no tools for installation
Lightweight, one-piece design
- RS Stock No. 0120046
- Mfr. Part No. S3822
Each
$40.51
- RS Stock No. 0120048
- Mfr. Part No. S3823
Each
$54.12
- RS Stock No. 0119982
- Mfr. Part No. S3068
Each
$155.56
- RS Stock No. 8479772
- Mfr. Part No. PSL-CBL
Each
$69.25
Related links
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
- Master Lock 1-Lock Lockout Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm












