Johnson Electric Model 150 Linear Solenoid 63.5 mm
- RS Stock No.:
- 173-6451
- Mfr. Part No.:
- 174432-024
- Brand:
- Johnson Electric
Subtotal (1 unit)*
$126.79
(exc. GST)
$139.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.79 |
*price indicative
- RS Stock No.:
- 173-6451
- Mfr. Part No.:
- 174432-024
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Closed Power Continuous | 17W | |
| Standards/Approvals | No | |
| Length | 63.5mm | |
| Coil Resistance | 9.3Ω | |
| Series | Model 150 | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Duty Cycle 100% | ||
Closed Power Continuous 17W | ||
Standards/Approvals No | ||
Length 63.5mm | ||
Coil Resistance 9.3Ω | ||
Series Model 150 | ||
- COO (Country of Origin):
- US
The Johnson Electric linear solenoid is a standard pull DC tubular solenoid and has supply voltage of 12.4 V dc.
Wire Size: 24AWG
Related links
- Johnson Electric Linear Solenoid
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric STA Linear Solenoid, 24 V dc
- Johnson Electric Linear Solenoid 15.75 mm
- Johnson Electric Linear Solenoid 42.67 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric STA Linear Solenoid 39.37 mm
- Johnson Electric Ledex Linear Solenoid 57.15 mm
