Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- RS Stock No.:
- 173-6489
- Mfr. Part No.:
- 174534-035
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6489
- Mfr. Part No.:
- 174534-035
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Push Pull | |
| Duty Cycle | 100% | |
| Magnetic Force | 845N | |
| Maximum Stroke | 18mm | |
| Closed Power Continuous | 4.5W | |
| Length | 28.575mm | |
| Standards/Approvals | No | |
| Coil Resistance | 14.95Ω | |
| Series | Ledex Low Profile | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Push Pull | ||
Duty Cycle 100% | ||
Magnetic Force 845N | ||
Maximum Stroke 18mm | ||
Closed Power Continuous 4.5W | ||
Length 28.575mm | ||
Standards/Approvals No | ||
Coil Resistance 14.95Ω | ||
Series Ledex Low Profile | ||
- COO (Country of Origin):
- US
Johnson Electric Linear Solenoid Actuator
The Johnson electric linear solenoid actuator is a low profile linear DC solenoid. It offers an extremely compact design that optimizes the magnetic flux path for maximum force versus stroke characteristics. This product is an ideal choice for applications in which consistent and reliable operation is critical. The construction of the plunger assembly provides an auxiliary flux path which permits a significant increase in force.
Features and Benefits
• Coil resistance 14.95ohm
• Dielectric strength is 1000 VRMS
• Forces to 845N
• Holding force is 7.6N
• Long life operation
• Power consumption is 4.5W
• Reliable
• Stroke length up to 18mm
• Supply voltage is 12.8Vdc
• Wire size is 35AWG
Applications
• Instrumentation
• Packaging instruments
• Pumps
• Testing equipment
Related links
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Size 1EC Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 0.880 in
- Johnson Electric Ledex Linear Solenoid 57.15 mm
- Johnson Electric Linear Solenoid
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric STA Linear Solenoid, 24 V dc
