Johnson Electric STA Linear Solenoid, 24 V dc
- RS Stock No.:
- 185-7564
- Mfr. Part No.:
- 195227-231
- Brand:
- Johnson Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-7564
- Mfr. Part No.:
- 195227-231
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Action | Push | |
| Supply Voltage | 24 V dc | |
| Maximum Stroke | 17.5mm | |
| Wire Size | 31AWG | |
| Series | STA | |
| Coil Resistance | 77.4Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Action Push | ||
Supply Voltage 24 V dc | ||
Maximum Stroke 17.5mm | ||
Wire Size 31AWG | ||
Series STA | ||
Coil Resistance 77.4Ω | ||
- COO (Country of Origin):
- US
Solenoid shown energized with plunger fully seated
Supplied with hex nut shipped loose
Supplied with hex nut shipped loose
Related links
- Johnson Electric STA Linear Solenoid 39.37 mm
- Johnson Electric Linear Solenoid 26.67 mm
- Saia-Burgess Linear Solenoid 12N
- Saia-Burgess Linear Solenoid 12.8N
- Johnson Electric Linear Solenoid
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 0.880 in
- Johnson Electric Linear Solenoid 15.75 mm
