Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- RS Stock No.:
- 905-9938
- Mfr. Part No.:
- SD0629 6V
- Brand:
- Solentec Limited
Subtotal (1 unit)*
$24.28
(exc. GST)
$26.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.28 |
*price indicative
- RS Stock No.:
- 905-9938
- Mfr. Part No.:
- SD0629 6V
- Brand:
- Solentec Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Supply Voltage | 6V dc | |
| Magnetic Force | 0.1N | |
| Maximum Stroke | 7mm | |
| Width | 16mm | |
| Closed Power Continuous | 3W | |
| Length | 30mm | |
| Depth | 19mm | |
| Standards/Approvals | No | |
| Weight | 41g | |
| Series | SD0629 | |
| Select all | ||
|---|---|---|
Brand Solentec Limited | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Supply Voltage 6V dc | ||
Magnetic Force 0.1N | ||
Maximum Stroke 7mm | ||
Width 16mm | ||
Closed Power Continuous 3W | ||
Length 30mm | ||
Depth 19mm | ||
Standards/Approvals No | ||
Weight 41g | ||
Series SD0629 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
- RS Stock No. 9059953
- Mfr. Part No. SK0730 6V
Each
$35.00
- RS Stock No. 9059947
- Mfr. Part No. SD1358 6V
Each
$40.96
- RS Stock No. 3073354
- Mfr. Part No. 8.M10 02 62 24 VCC 25%
Each
$64.48
Related links
- Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited Linear Solenoid, 6V dc
- Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- Solentec Limited SLT Linear Solenoid, 240V ac 57 mm 31mm 30.5 mm
- Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm
- Solentec Limited SK 1037 Linear Solenoid, 24V dc 37 mm 26mm 26 mm
- Solentec Limited SLT Linear Solenoid, 24V ac 57 mm 31mm 30.5 mm











