ABB LS31P51B11 Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP65, Fibreglass Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 259-6071
- Mfr. Part No.:
- 1SBV010151R1211
- Brand:
- ABB
Subtotal (1 unit)*
$81.05
(exc. GST)
$89.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | $81.05 |
*price indicative
- RS Stock No.:
- 259-6071
- Mfr. Part No.:
- 1SBV010151R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Fibreglass Plastic | |
| Contact Type | ZB Contact Element Form (acc. to IEC 60947-5-1) | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | LS31P51B11 | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 60947-5-1, UL94, UL/CSA | |
| Length | 98.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Mechanical Life | 30Operations | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Fibreglass Plastic | ||
Contact Type ZB Contact Element Form (acc. to IEC 60947-5-1) | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series LS31P51B11 | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Width 30mm | ||
Standards/Approvals IEC 60947-5-1, UL94, UL/CSA | ||
Length 98.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Mechanical Life 30Operations | ||
- COO (Country of Origin):
- IT
1SBV010151R1211
Related links
- ABB LS32P42B11 Series Roller Lever Limit Switch IP65 400V ac, 10A
- ABB LS31P10B11 Series Plunger Limit Switch IP65 400V ac, 10A
- ABB LS43P41B11 Series Roller Lever Limit Switch IP65 230V ac, 10A
- ABB LS31P41B11 Series Roller Lever Limit Switch IP65 380V ac 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A
- CAMDENBOSS CE10 Series Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Z11 Series Adjustable Roller Lever Limit Switch IP66 400V ac, 10A