Johnson Electric Linear Solenoid
- RS Stock No.:
- 173-6474
- Mfr. Part No.:
- B12-255-B-3
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6474
- Mfr. Part No.:
- B12-255-B-3
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Maximum Stroke | 24mm | |
| Closed Power Continuous | 1.3W | |
| Standards/Approvals | No | |
| Coil Resistance | 27.7Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Duty Cycle 100% | ||
Maximum Stroke 24mm | ||
Closed Power Continuous 1.3W | ||
Standards/Approvals No | ||
Coil Resistance 27.7Ω | ||
Johnson Electrics linear open frame solenoid technology consists of an open iron frame, an overmolded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles, the C Frame style, in which the coil is enclosed on side, and the Box Frame style in which the coil in enclosed on two sides. The Box Frame style provides slightly higher force output and higher resistance to environmental conditions. Open Frame Solenoid technology offers an economical design for high volume applications, continuous or intermittent duty, and on/off operation common in applications such as vending machines and automated door locks. This technology offers life up to 5 million cycles and a variety of size, force and stroke options.
Low cost, high volume products
Strokes to 24 mm
Custom design work is our strength
Printers
Coin dispensers
Security door locks
Storage/retrieval systems
PC board insertion equipment
Vending
Related links
- Johnson Electric Linear Solenoid 42.67 mm
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric Linear Solenoid 15.75 mm
- Johnson Electric Linear Solenoid, 8.8 V dc
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Size 1EC Linear Solenoid 28.575 mm
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric STA Linear Solenoid, 24 V dc
