Johnson Electric STA Linear Solenoid 39.37 mm

Subtotal (1 unit)*

$56.91

(exc. GST)

$62.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.91

*price indicative

RS Stock No.:
173-6462
Mfr. Part No.:
195205-230
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Product Type

Linear Solenoid

Action

Push

Duty Cycle

100%

Closed Power Continuous

7W

Length

39.37mm

Standards/Approvals

No

Coil Resistance

20.7Ω

Series

STA

COO (Country of Origin):
US
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.

STA® Series has enhanced design features and improved performance

Push and pull models

Strokes up to 2-1/2"

Life rating of 25 million

actuations for STA designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy