Johnson Electric Ledex Linear Solenoid 57.15 mm
- RS Stock No.:
- 173-6449
- Mfr. Part No.:
- 174419-026
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6449
- Mfr. Part No.:
- 174419-026
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Maximum Stroke | 1in | |
| Closed Power Continuous | 13W | |
| Length | 57.15mm | |
| Standards/Approvals | No | |
| Series | Ledex | |
| Coil Resistance | 14.1Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Duty Cycle 100% | ||
Maximum Stroke 1in | ||
Closed Power Continuous 13W | ||
Length 57.15mm | ||
Standards/Approvals No | ||
Series Ledex | ||
Coil Resistance 14.1Ω | ||
- COO (Country of Origin):
- US
The Johnson Electric linear solenoid is a standard pull DC tubular solenoid and has supply voltage of 13.8 V dc.
Wire Size: 26AWG
Related links
- Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm
- Johnson Electric Ledex Low Profile Linear Solenoid 0.880 in
- Johnson Electric Ledex Low Profile Size 1EC Linear Solenoid 28.575 mm
- Johnson Electric Linear Solenoid
- Johnson Electric Linear Solenoid 26.67 mm
- Johnson Electric Model 150 Linear Solenoid 63.5 mm
- Johnson Electric STA Linear Solenoid, 24 V dc
- Johnson Electric Linear Solenoid 15.75 mm
