INA KH16-B Bearing with 16 mm ID 24 mm OD 1060 N 910 N
- RS Stock No.:
- 172-1280
- Mfr. Part No.:
- KH16-B
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.48 | - |
| 5 - 9 | $38.69 | 2% |
| 10 + | $37.47 | 5% |
*price indicative
- RS Stock No.:
- 172-1280
- Mfr. Part No.:
- KH16-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 30mm | |
| Dynamic Load Rating | 1060N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 12mm | |
| Static Load Rating | 910N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 30mm | ||
Dynamic Load Rating 1060N | ||
Closure Type Closed | ||
Base to Bore Centerline 12mm | ||
Static Load Rating 910N | ||
Standards/Approvals No | ||
Schaeffler Linear Ball Bearing, 16mm Inside Diameter, 30mm Length - KH16-B
This linear ball bearing is designed for robust applications within automation and mechanical systems. Featuring a closed design, its compact dimensions of 16mm for the inside diameter and a length of 30mm make it suitable for precise linear motion. The absence of seals allows for streamlined functionality, providing a reliable solution in environments where load capacity is essential.
Features & Benefits
• Closed design enhances structural integrity and performance
• Compact dimensions enable versatile installation options
• Advanced ball bearing dynamics for smooth operation
Applications
• Used with automation equipment for accurate motion control
• Ideal for linear motion systems in manufacturing
• Utilised in robotics for precise component guidance
• Effective in equipment requiring robust load support
• Suitable for integration in electrical and mechanical assemblies
What is the significance of the closed design in this bearing?
The closed design provides enhanced protection against contamination and damage, ensuring reliable performance in demanding environments where dirt and debris could impact functionality.
How does the absence of seals affect the bearing's performance?
Without seals, friction is reduced, allowing for smoother operation and improved efficiency, making it ideal for applications requiring minimal resistance during motion.
What load capacities can be expected from this bearing in operational settings?
It is designed to support a dynamic load of 1060 N and a static load of 910 N, making it suitable for various applications that involve substantial forces.
In what conditions is this linear ball bearing most effective?
This bearing excels in environments with high linear motion requirements, specifically where precision and load capacity are crucial, such as in industrial machinery and automation systems.
Related links
- INA KH16-PP 1 Row Ball Bearing - 16 mm ID, 24 mm OD 30 mm Race Width
- NSK Insert Bearing 60 mm ID 110 mm OD 1060-60G
- Ewellix Makers in Motion LBBR 16-2LS Bearing with 16 mm ID 24 mm OD 930 N 630 N
- Ewellix Makers in Motion LBBR 16 Bearing with 16 mm ID 24 mm OD 930 N 630 N
- Igus RJ260UM-02-16 Bearing with 16 mm ID 24 mm OD 600 N 4200 N
- RS PRO Linear Ball Bearing with 16 mm ID 24 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA Yoke Cam Follower LFR50/8-NPP 8 mm ID, 24 mm OD
