INA KH40-B Bearing with 40 mm ID 52 mm OD 5300 N 4950 N

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$76.14

(exc. GST)

$83.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$76.14-
5 - 9$75.011%
10 +$72.974%

*price indicative

RS Stock No.:
172-1286
Mfr. Part No.:
KH40-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

60mm

Dynamic Load Rating

5300N

Closure Type

Closed

Base to Bore Centerline

26mm

Static Load Rating

4950N

Standards/Approvals

No

Schaeffler Bearing, 40mm Inside Diameter, 52mm Outside Diameter - KH40-B


This bearing is designed for linear motion applications, featuring an inside diameter of 40mm and an outside diameter of 52mm. This model, suitable for various mechanical systems, measures 60mm in length and does not include seals, making it an efficient choice for applications requiring unobstructed movement. As an open linear bearing, it is crafted specifically to facilitate smooth sliding and optimal performance in dynamic environments.

Features & Benefits


• High dynamic load rating of 5300N for robust performance

• Supports static loads up to 4950N for reliable usage

• Open design improves accessibility for maintenance

• Compact dimensions enhance compatibility with various systems

• Lightweight construction aids in energy efficiency

Applications


• Used for automation systems for precise linear movement

• Suitable for electrical equipment incorporating linear slides

• Ideal for mechanical assemblies requiring rotation or repositioning

• Recommended for devices needing low-friction linear support

How does the open design influence maintenance?


The open design of this bearing allows for easier access during maintenance, enabling efficient lubrication and inspection without the need to disassemble surrounding components.

What are the practical advantages of using unsealed bearings in specific applications?


Unsealed bearings, like this model, offer reduced friction which enhances movement efficiency. They are particularly beneficial in environments where contamination levels are low and lubricants can be easily replenished.

What distinguishes this bearing from sealed variants?


Unlike sealed bearings that trap lubricants but may increase heat and friction, this open bearing allows for continuous lubrication and cooling, ideal for applications where frequent maintenance is manageable.

  • RS Stock No. 1721290
  • Mfr. Part No. KS25-PP
Each
$151.28
  • RS Stock No. 1721218
  • Mfr. Part No. KB25-PP
Each
$171.27
  • RS Stock No. 1721282
  • Mfr. Part No. KH20-B
Each
$40.78
  • RS Stock No. 1721283
  • Mfr. Part No. KH25-B
Each
$51.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy