Igus RJUM-03-12 Bearing with 12 mm ID 21.8 mm OD 960 N 6720 N
- RS Stock No.:
- 311-3519
- Mfr. Part No.:
- RJUM-03-12
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.01
(exc. GST)
$52.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $48.01 | - |
| 6 - 11 | $47.41 | 1% |
| 12 + | $46.38 | 3% |
*price indicative
- RS Stock No.:
- 311-3519
- Mfr. Part No.:
- RJUM-03-12
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 31.9mm | |
| Dynamic Load Rating | 960N | |
| Material | Aluminium | |
| Static Load Rating | 6720N | |
| Base to Bore Centerline | 10.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 31.9mm | ||
Dynamic Load Rating 960N | ||
Material Aluminium | ||
Static Load Rating 6720N | ||
Base to Bore Centerline 10.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Self Compensating Bushing - Closed
Self Compensating,Uses a spherical area on the outer casing for self adjustment. Reductions in the load bearing capacity due to the self-adjusting function are thus avoided, because the shaft is always supported on the entire projected surface. Replacement liners are simply pushed into the aluminium housings.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- Igus RJUM-01-08 Bearing with 8 mm ID 16 mm OD 960 N 6720 N
- Igus OJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- Igus RJUM-03-20 Bearing with 20 mm ID 31.8 mm OD 2250 N 15750 N
- Bosch Rexroth Guide Block R166611420 BSHP Series, 6720 N Dynamic Load
- Bosch Rexroth Guide Block R166511420 BSHP Series, 6720 N Dynamic Load
- Igus RJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
- Igus RJUM-01-30 Bearing with 30 mm ID 47 mm OD 5100 N 35700 N
