INA KH25-B Bearing with 25 mm ID 35 mm OD 2420 N 2130 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$51.18

(exc. GST)

$56.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.18-
5 - 9$50.122%
10 +$48.585%

*price indicative

RS Stock No.:
172-1283
Mfr. Part No.:
KH25-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

40mm

Dynamic Load Rating

2420N

Base to Bore Centerline

17.5mm

Closure Type

Closed

Static Load Rating

2130N

Standards/Approvals

No

Schaeffler Linear Ball Bearing, 25mm Inside Diameter, 35mm Outside Diameter - KH25-B


This bearing is a pivotal linear ball bearing designed for precise motion control applications. With an inner diameter of 25mm and an outer diameter of 35mm, it offers a length of 40mm, making it suitable for various configurations in machinery and automation solutions. It effectively supports linear motion while maintaining stability under load.

Features & Benefits


• High dynamic load rating of 2420N enhances performance

• Static load rating of 2130N ensures reliability under static conditions

• Closed design offers protection against contaminants

• Sealed options reduce maintenance and prolong service life

• Durable construction supports high load bearing solutions

Applications


• Used for automated production lines for smooth operations

• Ideal for CNC machinery to enhance precision

• Recommended for robotics to improved movement control

• Suitable for in textile and packaging machinery

• Ideal for requiring smooth linear motion

What kind of performance can I expect under dynamic loads?


This bearing provides a dynamic load rating of 2420N, ensuring it can handle significant forces during operation, making it ideal for dynamic applications.

How does the closed design benefit my machinery?


The closed design effectively prevents the ingress of dirt and dust, which enhances the longevity and performance of linear motion components in demanding environments.

Can it be used in high-load applications?


Yes, with a static load rating of 2130N, it is designed to support high-load scenarios, ensuring reliable operation even when stationary.

Is maintenance required for this type of bearing?


It is designed without seals, which generally minimises maintenance needs, but regular inspections are still advisable to ensure optimal performance.

What industries benefit most from using this bearing?


Industries such as automation, electronics, and mechanical engineering particularly benefit, as they require precise and reliable linear motion solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy