INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.38

(exc. GST)

$15.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$14.38
13 - 24$13.96
25 +$13.77

*price indicative

RS Stock No.:
137-1749
Mfr. Part No.:
HK1812-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

18mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Sheet Steel

Maximum Speed - Grease

8400rpm

Maximum Speed - Oil

14000rpm

Limiting Speed

14000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

8100N

Outside Diameter

24mm

Static Load Rating

10900N

Number of Rows

1

Bearing Type

Drawn Cup Needle

Schaeffler Roller Bearing, 18mm Bore, 24mm Outside Diameter - HK1812-B


This roller bearing is a drawn cup needle type designed to support radial loads in confined assemblies. It features a parallel bore and an open end, enabling straightforward installation where space is limited and a slim cross-section is required. The component is suited to applications demanding Compact rolling elements and predictable operating behaviour at elevated rotational speeds.

Features and Benefits:


• Limiting speed 14,000r/min provides high-speed operation capability
• Dynamic load capacity 8,100N increases service life under varying loads
• Static load 10,900N resists deformation during heavy static loading
• Open-end design simplifies insertion and lubrication access
• Parallel bore enables secure, concentric mounting in housings

Applications


• Suitable for transmissions with Compact radial clearances
• Ideal for precision gearboxes requiring high rotational speed
• Used with sliding shafts in Compact actuator assemblies
• Can be used for lightweight automotive subassemblies
• Appropriate for industrial equipment needing thin-section bearings

What is the maximum grease-lubricated rotational speed?


The grease maximum speed is 8,400r/min based on internal limiting conditions.

How does the bore configuration affect mounting?


The parallel bore provides a consistent inner diameter for press-fit or slip-fit installation, ensuring concentric support.

What load behaviour should be expected under static conditions?


The static load rating of 10,900N indicates resistance to permanent deformation when subjected to stationary loads.

How does the bearing handle high-speed applications?


The limiting speed of 14,000r/min defines the upper rotational boundary for oil-lubricated operation to maintain functional integrity.

What advantage does the open end provide for serviceability?


The open end allows easier access for lubrication replenishment and Visual inspection without disassembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy