INA KH16-PP 1 Row Ball Bearing - 16 mm ID, 24 mm OD 30 mm Race Width
- RS Stock No.:
- 137-1571
- Mfr. Part No.:
- KH16-PP
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.86
(exc. GST)
$55.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $50.86 |
| 13 - 24 | $49.86 |
| 25 + | $48.95 |
*price indicative
- RS Stock No.:
- 137-1571
- Mfr. Part No.:
- KH16-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Ball Bearing | |
| Inside Diameter | 16mm | |
| Outside Diameter | 24mm | |
| Race Width | 30mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 910N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.06kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Linear | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Ball Bearing | ||
Inside Diameter 16mm | ||
Outside Diameter 24mm | ||
Race Width 30mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 910N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.06kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Linear | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler KH16-PP Series Ball Bearing, 16mm Inside Diameter, 24mm Outside Diameter - KH16-PP
This ball bearing is engineered for high performance in various applications, combining precision with durability. It features an inside diameter of 16mm and an outside diameter of 24mm, making it suitable for various mechanical projects. This linear ball bearing utilises a robust steel construction and is designed with a polyamide cage for optimal performance. Both sides are sealed to ensure longevity and reliable operation.
Features & Benefits
• Sealed design protects against contaminants, enhancing lifespan
• Made from steel for increased durability and strength
• 1 row configuration reduces friction for smoother operation
• High static load rating of 910N for robust usage
• Dynamic load rating of 1.06 kN suitable for demanding applications
• Plain race type ensures consistent performance in linear motion
Applications
• Used with automation systems to enhance movement efficiency
• Ideal for linear guides in manufacturing equipment
• Employed in electronic devices for precision alignment
• Utilised in mechanical assemblies where high load capacity is necessary
• Suitable for various industrial machinery requiring sealed protection
What is the advantage of using sealed designs in bearings?
Sealed designs prevent dirt and moisture from entering the bearing, ensuring smoother operation and extending the bearing's service life by protecting internal components from wear and corrosion.
How does the selection of bearing materials affect performance?
The use of steel for the bearing body and cage ensures high strength and durability, offering better resistance against operational stresses, while polyamide helps reduce overall weight without compromising performance.
Can this bearing be used in high-load applications?
Yes, with a dynamic load rating of 1.06 kN and a static load rating of 910N, it is well-suited for applications where high load conditions are common, ensuring reliable and consistent performance under significant stress.
Linear Ball Bearings
INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.;The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.;The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
Due to the closed design, these linear bearings are suitable for use on shafts.
Suffixes
PP - Lip seals on both sides
INA
- RS Stock No. 1371574
- Mfr. Part No. KH30-PP
Each
$75.62
- RS Stock No. 0460539
- Mfr. Part No. 71903 CDGA/P4A
Each
$680.04
- RS Stock No. 0462380
- Mfr. Part No. 71901 CDGA/P4A
Each
$689.09
- RS Stock No. 0461292
- Mfr. Part No. 7006 CDGA/P4A
Each
$652.49
Related links
- INA KH20-PP 1 Row Ball Bearing - 20 mm ID, 28 mm OD 30 mm Race Width
- INA KH16-B Bearing with 16 mm ID 24 mm OD 1060 N 910 N
- INA KH30-PP 1 Row Ball Bearing - 30 mm ID, 40 mm OD 50 mm Race Width
- NMB 609DDM5MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- NMB 609ZZM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- NMB 609SSM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- INA HF1816-L564 Sprag Clutch Bearing 18 mm ID 24 mm OD 16 mm Race Width
- RS PRO 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width












