Honeywell Technologies GLA Series Adjustable Roller Lever Limit Switch, 2 NO/2 NC, IP67, Die Cast Zinc Epoxy Coated
- RS Stock No.:
- 808-3126
- Mfr. Part No.:
- GLAA20A2A
- Brand:
- Honeywell Technologies
Subtotal (1 unit)*
$397.34
(exc. GST)
$437.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $397.34 |
| 13 - 64 | $377.48 |
| 65 + | $358.62 |
*price indicative
- RS Stock No.:
- 808-3126
- Mfr. Part No.:
- GLAA20A2A
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 82mm | |
| Length | 42mm | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, RoHS, UL | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 0.5 to 14 NPT | |
| Operating Force | 0.33Nm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 82mm | ||
Length 42mm | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, RoHS, UL | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 0.5 to 14 NPT | ||
Operating Force 0.33Nm | ||
Honeywell GLA Series Limit Switch, 42mm Length, IP67 - GLAA20A2A
Features and Benefits:
• 2NO/2NC arrangement allows flexible circuit configuration and redundancy
• Rated for 10A at 600V AC for robust load handling in control circuits
• Die-cast zinc housing offers mechanical robustness and long service life
• IP67 protection resists dust ingress and temporary immersion
• Operating force of 16N enables precise actuation and repeatable trips
Applications
• Ideal for safety interlocks on material handling equipment
• Used for position sensing on pneumatic actuator strokes
• Can be used for limit detection in automated door mechanisms
What temperature range can it tolerate during operation?
How many mechanical cycles can it perform before fatigue?
What conduit entry option is provided for wiring?
Which approvals indicate suitability for global installations?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac,
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
