Honeywell Technologies GLA Series Roller Plunger Limit Switch, 2 NO/2 NC, IP67, Die Cast Zinc Epoxy Coated Housing, 600V
- RS Stock No.:
- 808-3123
- Mfr. Part No.:
- GLAA20C
- Brand:
- Honeywell
Subtotal (1 unit)*
$428.74
(exc. GST)
$471.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $428.74 |
| 13 - 64 | $407.29 |
| 65 + | $386.95 |
*price indicative
- RS Stock No.:
- 808-3123
- Mfr. Part No.:
- GLAA20C
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | GLA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Depth | 82mm | |
| Standards/Approvals | CE, CSA, EN, IEC, CCC, RoHS, UL | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 0.5 to 14 NPT | |
| Operating Force | 16N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP67 | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series GLA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Depth 82mm | ||
Standards/Approvals CE, CSA, EN, IEC, CCC, RoHS, UL | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Conduit Entry 0.5 to 14 NPT | ||
Operating Force 16N | ||
Mounting Orientation Vertical | ||
Mechanical Life 15000000Operations | ||
Honeywell GLA Micro Switch Series Limit Switch, 2NO/2NC Contact Configuration, Die Cast Zinc Housing - GLAA20C
Features and Benefits:
• 2NO2NC configuration supports multiple control circuits
• Rated for 600V AC and 250V DC switching usage
• Withstands 15 million mechanical cycles for long service life
• Operating force of 16 N enables consistent actuation response
• IP67 enclosure offers protection against immersion and contaminants
Applications
• Ideal for safety interlocks on automated machinery
• Used with control panels requiring cable termination
• Can be used for position sensing in material‑handling systems
• Used for limit detection in packaging and assembly equipment
Which Terminal arrangement does it provide for wiring?
What temperature range can it operate within?
How is the actuator configured and mounted?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
