Honeywell Technologies GLA Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Epoxy Coated
- RS Stock No.:
- 808-3104
- Distrelec Article No.:
- 301-38-709
- Mfr. Part No.:
- GLAA01A2B
- Brand:
- Honeywell Technologies
Subtotal (1 unit)*
$481.58
(exc. GST)
$529.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 - 14 | $481.58 |
| 15 - 49 | $472.57 |
| 50 + | $462.12 |
*price indicative
- RS Stock No.:
- 808-3104
- Distrelec Article No.:
- 301-38-709
- Mfr. Part No.:
- GLAA01A2B
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 42mm | |
| Length | 42mm | |
| Depth | 82mm | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 0.33Nm | |
| Conduit Entry | 0.5 to 14 NPT | |
| Mechanical Life | 15000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Width 42mm | ||
Length 42mm | ||
Depth 82mm | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Operating Force 0.33Nm | ||
Conduit Entry 0.5 to 14 NPT | ||
Mechanical Life 15000000Operations | ||
Mounting Orientation Side | ||
Honeywell GLA Series Limit Switch, 1NO/1NC Contact Configuration, IP67 - GLAA01A2B
Features and Benefits:
• 1NO1NC snap-action contacts enable fast, defined switching transitions
• Rated switching current 10A supports moderate load control without relays
• Compatible with AC up to 600V and DC up to 250V for varied circuits
• Die-cast zinc housing provides hard-wearing enclosure and impact resistance
• IP67 protection allows use in wet or dust-prone locations
Applications
• Ideal for machine safety interlocks in production equipment
• Used for position sensing on automated packaging systems
• Can be used for limit detection in material-handling installations
What temperature range can it operate within on-site?
How long will the switching mechanism last under repeated cycles?
What conduit sizes can be accommodated for cable entry?
Which certifications confirm suitability for regulated installations?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac,
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac,
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
